408-041-521-122

Heilind Number:EDA408-041-521-122
Manufacturer:EDAC
Manufacturer Number:408-041-521-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-041-521-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-041-521-122

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless metal-to-metal connection. This two-piece connector set, featuring a vibrant green hue, ensures reliable performance with a 10 A amperage capacity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-term functionality. With a pitch of .2 inches and row spacing of .15 inches, it offers precise alignment for 41 positions. The straight mount orientation facilitates easy installation on PCBs. Operating within a wide temperature range of -65 to 125 °C, these connectors are suitable for various environments. Upgrade your circuitry with this essential component.