408-041-521-212

Heilind Number:EDA408-041-521-212
Manufacturer:EDAC
Manufacturer Number:408-041-521-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-041-521-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-041-521-212

Detailed Description

Enhance connectivity with our Card Edge Metal to Metal 2 Piece Connectors, designed for efficient board-to-board communication. Featuring a vibrant green hue, these connectors offer a striking visual appeal while delivering reliable performance. With an amperage rating of 10 A, they ensure robust power transmission in various applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they guarantee durability and longevity. The 0.2-inch pitch and 0.15-inch row spacing accommodate precise positioning, while the 41 positions cater to diverse connectivity needs. Designed for straight mount orientation, they seamlessly integrate into your setup. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, these connectors are ideal for demanding environments. Explore our range of connectors for high-quality solutions in your PCB applications.