408-041-521-222

Heilind Number:EDA408-041-521-222
Manufacturer:EDAC
Manufacturer Number:408-041-521-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-041-521-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-041-521-222

Detailed Description

Enhance your electronic connections with our Card Edge Metal to Metal 2 Piece Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .2 inches and row spacing of .15 inches, they offer precise alignment for seamless integration. This green connector, with a straight mount orientation, is suitable for various applications. Boasting 41 positions and a 10A amperage rating, it can handle demanding power requirements. Operating efficiently in a wide temperature range from -65 to 125°C, these connectors are ideal for industrial and harsh environments. Upgrade your PCB connections with this essential component.