408-041-522-122

Heilind Number:EDA408-041-522-122
Manufacturer:EDAC
Manufacturer Number:408-041-522-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-041-522-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-041-522-122

Detailed Description

Enhance your connectivity with our Metal to Metal 2 Piece Card Edge Connectors, designed for seamless data transmission. With a vibrant green hue, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 10 A. Featuring a compact .2-inch pitch and .15-inch row spacing, they offer efficient PCB integration with 41 positions for versatile connectivity. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, our connectors are ideal for demanding industrial applications. Choose straight mount orientation for easy installation. Elevate your electronic projects with these essential components.