408-041-522-212

Heilind Number:EDA408-041-522-212
Manufacturer:EDAC
Manufacturer Number:408-041-522-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-041-522-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-041-522-212

Detailed Description

Enhance your electronic connections with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless integration, these connectors ensure reliable power transmission with an amperage rating of 10A. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they guarantee durability and performance. Featuring a green color for easy identification, they offer a pitch of .2 inches and row spacing of .15 inches, with 41 positions for optimal connectivity. With a straight mount orientation and an operating temperature range of -65 to 125°C, these connectors are suitable for a variety of applications. Elevate your PCB connections with this essential component.