408-041-522-222

Heilind Number:EDA408-041-522-222
Manufacturer:EDAC
Manufacturer Number:408-041-522-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-041-522-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-041-522-222

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless metal-to-metal connection, these two-piece connectors boast a robust construction, with UL 94V-0 Diallyl Phthalate housing ensuring durability. Engineered for high performance, they offer a current rating of 10 A, making them ideal for power-intensive applications. The copper alloy contacts provide reliable signal transmission, while the .2-inch pitch and .15-inch row spacing allow for precise positioning on your PCB. With 41 positions, these connectors offer ample connectivity options. Operating smoothly in a wide temperature range from -65 to 125 °C, they guarantee consistent performance even in challenging environments. Perfect for Board-To-Board applications, these connectors are a vital component in ensuring seamless communication within your electronic systems. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.