408-041-524-212

Heilind Number:EDA408-041-524-212
Manufacturer:EDAC
Manufacturer Number:408-041-524-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-041-524-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-041-524-212

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, crafted for seamless metal-to-metal interfacing. Designed for optimal performance, these 2-piece connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging environments. With a vibrant green color, they not only stand out visually but also offer a sleek and professional touch to your PCB assemblies. The copper alloy contact material guarantees efficient conductivity, while the 0.2-inch pitch and 0.15-inch row spacing provide precise alignment. Boasting 41 positions for comprehensive connectivity, these connectors are capable of handling up to 10A of current, making them suitable for a wide range of applications. Whether you require straight or right-angle mounting, these connectors offer flexibility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, they are built to withstand extreme conditions, ensuring consistent performance in various industrial settings. Trust in our high-quality Card Edge Connectors to elevate the functionality and durability of your electronic systems.