408-041-525-122

Heilind Number:EDA408-041-525-122
Manufacturer:EDAC
Manufacturer Number:408-041-525-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-041-525-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-041-525-122

Detailed Description

Enhance connectivity within your PCB assembly with our high-performance Card Edge Connectors. Designed for seamless metal-to-metal interfacing, these two-piece connectors ensure reliable transmission in demanding environments. Featuring a vivid green color, they stand out for easy identification. With an amperage capacity of 10 A, they deliver robust power distribution. Crafted from UL 94V-0 Diallyl Phthalate, the housing guarantees exceptional durability and safety. The copper alloy contacts offer excellent conductivity, while the .2-inch pitch and .15-inch row spacing provide precise alignment. Boasting 41 positions, these connectors accommodate multiple connections with ease. The straight mount orientation simplifies installation, and with an operating temperature range of -65 to 125 °C, they perform flawlessly in extreme conditions. Elevate your PCB design with these essential connectors, a vital component in any electronic setup.