408-041-540-222

Heilind Number:EDA408-041-540-222
Manufacturer:EDAC
Manufacturer Number:408-041-540-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-041-540-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-041-540-222

Detailed Description

Enhance connectivity in your electronic setups with our Card Edge Metal to Metal 2 Piece Connectors. Designed for optimal performance, these green connectors boast a robust amperage rating of 10 A. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure durability and reliable conductivity. The .2-inch pitch and .15-inch row spacing accommodate precise PCB layouts, with 41 positions available for seamless integration. Featuring a straight mount orientation, they streamline installation processes. Operating flawlessly in a wide temperature range from -65 to 125 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.