408-041-542-122

Heilind Number:EDA408-041-542-122
Manufacturer:EDAC
Manufacturer Number:408-041-542-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-041-542-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-041-542-122

Detailed Description

Discover the seamless connectivity of our Card Edge Metal to Metal 2 Piece Connectors in a vibrant green hue, engineered for high-performance applications. With a robust amperage rating of 10 A and durable UL 94V-0 Diallyl Phthalate housing, these connectors ensure reliable power transmission. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. Featuring a pitch of .2 inches and row spacing of .15 inches, they offer efficient signal transfer across 41 positions. Ideal for straight mounting orientation, they operate flawlessly in extreme temperatures ranging from -65 to 125°C. A must-have in your PCB setup, these connectors elevate connectivity standards with their superior quality and performance.