408-041-542-212

Heilind Number:EDA408-041-542-212
Manufacturer:EDAC
Manufacturer Number:408-041-542-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-041-542-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-041-542-212

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, designed for seamless metal-to-metal contact in a two-piece assembly. In a vibrant green hue, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing and high-performance copper alloy contacts, ensuring reliable power delivery at 10 A. With a pitch of .2 inches and row spacing of .15 inches, they feature 41 positions for versatile board-to-board PCB connectivity. The straight mount orientation and wide operating temperature range of -65 to 125°C make them suitable for diverse applications in harsh environments. Elevate your PCB designs with these essential components.