408-047-500-112

Heilind Number:EDA408-047-500-112
Manufacturer:EDAC
Manufacturer Number:408-047-500-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-047-500-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-047-500-112

Detailed Description

Introducing our Card Edge Connectors, the perfect solution for seamless metal-to-metal connections in your electronic devices. Designed with durability and performance in mind, these connectors feature a two-piece construction that ensures secure and reliable connectivity. The housing is made of UL 94V-0 Diallyl Phthalate, providing exceptional flame retardant properties for added safety. With a contact material of Copper Alloy, you can trust in efficient signal transmission. Operating at an amperage of 10A, these connectors offer high power handling capabilities. The .2-inch pitch and .15-inch row spacing allow for precise and efficient PCB mounting, with 47 positions available for versatile connectivity options. Whether for straight or right-angle mounting, these connectors offer flexibility in installation. Engineered to withstand harsh environmental conditions, they have an operating temperature range of -65 to 125°C. Elevate your electronic assemblies with our Card Edge Connectors, a reliable choice for demanding applications.