408-047-500-212

Heilind Number:EDA408-047-500-212
Manufacturer:EDAC
Manufacturer Number:408-047-500-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-047-500-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-047-500-212

Detailed Description

Enhance your connectivity solutions with these high-performance Card Edge Connectors. Designed for seamless metal-to-metal connections, this 2-piece connector set ensures reliable transmission in demanding applications. With a vibrant green hue, it adds a pop of color to your circuit board layout. Engineered for efficiency, these connectors boast a 10A amperage rating for robust power delivery. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing superior durability and safety. Copper alloy contacts offer optimal conductivity, while the .2-inch pitch and .15-inch row spacing provide precise alignment. Featuring 47 positions, they accommodate complex circuitry with ease. The straight mount orientation simplifies installation, making them suitable for various PCB designs. Operating flawlessly in temperatures ranging from -65 to 125°C, these connectors are ideal for both standard and harsh environments. Elevate your connection solutions with these essential components.