408-047-502-112

Heilind Number:EDA408-047-502-112
Manufacturer:EDAC
Manufacturer Number:408-047-502-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-047-502-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-047-502-112

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connectors. Designed for seamless metal-to-metal connection, these 2-piece connectors ensure reliable performance. With a vibrant green housing made of UL 94V-0 DAP, they offer both durability and safety. The copper alloy contacts support an amperage of 10 A, while the .2-inch pitch and .15-inch row spacing enable precise alignment. Featuring 47 positions, these connectors facilitate seamless board-to-board connection. Their straight mount orientation and wide operating temperature range of -65 to 125 °C make them suitable for various applications. Upgrade your connectivity solutions with these high-quality connectors.