408-047-502-212

Heilind Number:EDA408-047-502-212
Manufacturer:EDAC
Manufacturer Number:408-047-502-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-047-502-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-047-502-212

Detailed Description

Enhance your electronic connections with our Metal to Metal 2 Piece Connectors, a reliable solution for seamless card edge connectivity. Designed for performance, these connectors feature a vibrant green color and are capable of carrying up to 10 A of current. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures durability and safety in any application. The copper alloy contact material guarantees efficient signal transmission. With a pitch of .2 inches and a row spacing of .15 inches, these connectors offer precise alignment for 47 positions. Their straight mount orientation and wide operating temperature range of -65 to 125 °C make them suitable for diverse environments. Trust in our high-quality connectors to optimize your PCB connections seamlessly.