408-047-502-222

Heilind Number:EDA408-047-502-222
Manufacturer:EDAC
Manufacturer Number:408-047-502-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-047-502-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-047-502-222

Detailed Description

Enhance your connectivity with our cutting-edge Card Edge connectors. Constructed with premium-grade UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, these connectors ensure a secure and reliable connection. With a pitch of .2 inches and 47 positions, they offer ample versatility for your PCB projects. The straight mount orientation, along with a row spacing of .15 inches, allows for easy installation. Operating smoothly in a wide temperature range from -65 to 125 °C, these connectors are built to withstand harsh environmental conditions. Trust in our high-quality connectors to deliver exceptional performance in all your board-to-board PCB applications.