408-047-520-122

Heilind Number:EDA408-047-520-122
Manufacturer:EDAC
Manufacturer Number:408-047-520-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-047-520-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-047-520-122

Detailed Description

Enhance your connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless integration, these connectors guarantee reliable performance with a current rating of 10 A. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. Featuring copper alloy contacts and a .2-inch pitch, they offer efficient signal transmission. With 47 positions and a .15-inch row spacing, they cater to diverse connectivity needs. Suitable for straight mounting, they are perfect for board-to-board PCB applications. Operating flawlessly in temperatures ranging from -65 to 125 °C, these connectors are essential for your electronic projects.