408-047-520-212

Heilind Number:EDA408-047-520-212
Manufacturer:EDAC
Manufacturer Number:408-047-520-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-047-520-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-047-520-212

Detailed Description

Enhance your electronic connections with our Card Edge Metal to Metal 2 Piece Connectors. Featuring a vibrant green color, these connectors offer a reliable and efficient solution for your connectivity needs. With a robust amperage rating of 10A, they ensure high performance in power delivery. The housing is made of UL 94V-0 Diallyl Phthalate, providing excellent durability and safety. Copper Alloy contacts guarantee optimal conductivity, while a .2-inch pitch and .15-inch row spacing allow for precise alignment. With 47 positions available, you have ample room for multiple connections. The straight mount orientation makes installation a breeze. Operating smoothly in a wide temperature range from -65 to 125°C, these connectors are suitable for various environments. Elevate your PCB connectivity with this essential component from our extensive range of products.