408-047-520-222

Heilind Number:EDA408-047-520-222
Manufacturer:EDAC
Manufacturer Number:408-047-520-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-047-520-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-047-520-222

Detailed Description

Enhance your electronic connections with our Card Edge Metal to Metal 2 Piece Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and high-quality Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .2 inches and row spacing of .15 inches, they offer precise alignment for seamless board-to-board connections. The 47-position layout allows for versatile applications, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -65 to 125°C, these connectors are perfect for various industrial environments. Upgrade your PCB setups with this essential component for seamless and secure connectivity.