408-047-521-112

Heilind Number:EDA408-047-521-112
Manufacturer:EDAC
Manufacturer Number:408-047-521-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-047-521-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-047-521-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless metal-to-metal connection, these 2-piece connectors ensure reliable performance. Featuring a vibrant green hue, they not only stand out visually but also offer a high amperage of 10 A. Crafted from UL 94V-0 Diallyl Phthalate, their housing guarantees durability and safety. The copper alloy contact material further enhances conductivity, while a pitch of .2 in and row spacing of .15 in accommodate precise positioning. With 47 positions available, these connectors provide ample connectivity options. Whether for commercial or industrial use, their straight mount orientation and wide operating temperature range of -65 to 125 °C make them versatile and dependable. Trust in our connectors to optimize your PCB connections efficiently.