408-047-521-122

Heilind Number:EDA408-047-521-122
Manufacturer:EDAC
Manufacturer Number:408-047-521-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-047-521-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-047-521-122

Detailed Description

Enhance your connectivity with our Card Edge connectors, designed for seamless metal-to-metal connection in electronic devices. Featuring a two-piece construction, these connectors ensure secure and reliable performance. The vibrant green color adds a pop of visual appeal, while the UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety. With a contact material of Copper Alloy, they offer excellent conductivity. The .2-inch pitch and .15-inch row spacing accommodate precise PCB layouts, with 47 positions available for versatile applications. Operating flawlessly in temperatures ranging from -65 to 125°C, these connectors are suitable for a wide range of environments. Whether for industrial machinery, consumer electronics, or telecommunications equipment, our Card Edge connectors meet the highest standards of quality and performance. Trust in the connectivity solutions that power your innovations.