408-047-521-212

Heilind Number:EDA408-047-521-212
Manufacturer:EDAC
Manufacturer Number:408-047-521-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-047-521-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-047-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Designed for precision and durability, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a contact material of Copper Alloy, they guarantee optimal conductivity for your electronic components. The .2-inch pitch and .15-inch row spacing provide seamless integration onto your board, accommodating 47 positions for versatile connectivity options. Operating flawlessly in a temperature range of -65 to 125 °C, these connectors are suitable for a wide range of applications. Trust in our high-quality connectors to streamline your board-to-board connections with ease and efficiency.