408-047-521-222

Heilind Number:EDA408-047-521-222
Manufacturer:EDAC
Manufacturer Number:408-047-521-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-047-521-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-047-521-222

Detailed Description

Enhance your PCB connections with these sleek Metal to Metal 2 Piece Connectors, designed for seamless integration in your electronic projects. Boasting a vibrant green hue, they offer not just visual appeal but also top-notch performance, with an amperage of 10 A ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, they guarantee durability and superior conductivity. With a .2-inch pitch and .15-inch row spacing, these connectors provide precise and efficient connections across 47 positions. Their straight mount orientation allows for easy installation, while an operating temperature range of -65 to 125 °C ensures optimal functionality even in challenging environments. Elevate your connectivity game with these Card Edge Connectors, an essential component for any tech enthusiast.