408-047-522-112

Heilind Number:EDA408-047-522-112
Manufacturer:EDAC
Manufacturer Number:408-047-522-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-047-522-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-047-522-112

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless metal-to-metal integration, these 2-piece connectors ensure reliable performance. Featuring a vibrant green color, they not only stand out visually but also offer a high amperage capacity of 10 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they guarantee durability and conductivity. With a pitch of .2 inches and row spacing of .15 inches, these connectors provide efficient PCB-to-PCB connections. Boasting 47 positions, they accommodate multiple components with ease. The straight mount orientation and wide operating temperature range of -65 to 125 °C make them suitable for diverse applications. Elevate your connectivity solutions with these high-quality connectors.