408-047-522-122

Heilind Number:EDA408-047-522-122
Manufacturer:EDAC
Manufacturer Number:408-047-522-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-047-522-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-047-522-122

Detailed Description

Enhance your connectivity solutions with our Metal to Metal 2 Piece Card Edge Connectors. Crafted with precision, these connectors offer reliable performance in demanding environments. The vibrant green color adds a touch of visual appeal while the UL 94V-0 Diallyl Phthalate housing ensures durability. With a current rating of 10 A, they are suitable for a wide range of applications. The copper alloy contacts guarantee efficient signal transmission. Featuring a pitch of .2 inches and row spacing of .15 inches, they facilitate seamless PCB connections. With 47 positions available, you have ample flexibility for your designs. The straight mount orientation simplifies installation, while the wide operating temperature range of -65 to 125 °C ensures stability in extreme conditions. Rest assured, these connectors are RoHS compliant, meeting the highest standards of environmental responsibility. Trust in their performance for your next project.