408-047-522-212

Heilind Number:EDA408-047-522-212
Manufacturer:EDAC
Manufacturer Number:408-047-522-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-047-522-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-047-522-212

Detailed Description

Enhance connectivity with our Card Edge Metal to Metal 2 Piece Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure reliable performance in various applications. With a current rating of 10 A, they deliver robust power transmission capabilities. The copper alloy contact material guarantees efficient signal transfer, while the .2-inch pitch and .15-inch row spacing accommodate precise PCB layouts. Offering 47 positions for comprehensive connectivity, these connectors support straight mount orientation. Operating effortlessly in extreme environments, they have a wide temperature range of -65 to 125 °C. Explore our range of high-quality connectors, ideal for board-to-board PCB connections.