408-047-522-222

Heilind Number:EDA408-047-522-222
Manufacturer:EDAC
Manufacturer Number:408-047-522-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-047-522-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-047-522-222

Detailed Description

Enhance your connectivity solutions with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless integration, these connectors offer a reliable 10A power transmission, ensuring optimum performance. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With copper alloy contacts, you can trust in their longevity and conductivity. Featuring a .2-inch pitch and .15-inch row spacing, they provide precise alignment for 47 positions. Their straight mount orientation simplifies installation, while an operating temperature range of -65 to 125°C ensures versatility in all environments. Perfect for PCB applications, these connectors are a vital component for seamless data transmission. Upgrade your connectivity setup today with these high-quality Card Edge Connectors.