408-047-523-212

Heilind Number:EDA408-047-523-212
Manufacturer:EDAC
Manufacturer Number:408-047-523-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-047-523-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-047-523-212

Detailed Description

Enhance your PCB connections with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless power transmission, these connectors ensure reliable performance with an amperage of 10 A. Featuring a durable UL 94V-0 Diallyl Phthalate housing and high-conductivity Copper Alloy contacts, they guarantee optimal signal integrity. With a pitch of .2 inches and row spacing of .15 inches, they offer precise alignment for 47 positions. Engineered for versatility, these connectors support straight mount orientation for easy PCB assembly. Operating flawlessly in a wide temperature range from -65 to 125 °C, they are suitable for various industries. Trust in our innovative connectors to meet your connectivity needs efficiently.