408-047-525-112

Heilind Number:EDA408-047-525-112
Manufacturer:EDAC
Manufacturer Number:408-047-525-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-047-525-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-047-525-112

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connectors. Designed for efficient metal-to-metal connection, these 2-piece connectors ensure seamless power transmission at 10A. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they guarantee long-lasting performance even in harsh environments. Featuring a compact .2" pitch and .15" row spacing, they offer precise positioning for 47 connections. Their straight mount orientation simplifies installation on PCB boards. With an impressive operating temperature range of -65 to 125°C, these connectors are reliable in a variety of applications. Explore our range of products for high-quality solutions in electronic connectivity.