408-047-525-122

Heilind Number:EDA408-047-525-122
Manufacturer:EDAC
Manufacturer Number:408-047-525-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-047-525-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-047-525-122

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connectors, featuring a durable two-piece metal-to-metal construction. Designed for optimal performance, these connectors boast a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. With a 10A amperage rating and copper alloy contacts, they offer efficient power transmission. The .2-inch pitch and .15-inch row spacing accommodate precise connections, while the straight mount orientation simplifies installation. With 47 positions available, these connectors provide ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, they are suitable for a wide range of applications. Upgrade your PCB setups with these high-quality connectors.