408-047-525-212

Heilind Number:EDA408-047-525-212
Manufacturer:EDAC
Manufacturer Number:408-047-525-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-047-525-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-047-525-212

Detailed Description

Enhance your connectivity with our Card Edge Metal to Metal 2 Piece Connectors, designed for seamless board-to-board PCB integration. Featuring a vibrant green color, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. With a contact material of Copper Alloy, they offer efficient power transfer at an amperage of 10 A. The .2-inch pitch and .15-inch row spacing accommodate precise positioning, while the 47 positions allow for extensive connectivity options. Designed for straight mount orientation, these connectors can withstand a wide operating temperature range from -65 to 125 °C, making them ideal for diverse applications in the electronics industry. Elevate your PCB connectivity with these high-performance Card Edge Connectors.