408-047-525-222

Heilind Number:EDA408-047-525-222
Manufacturer:EDAC
Manufacturer Number:408-047-525-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-047-525-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-047-525-222

Detailed Description

Enhance your PCB connectivity with our Metal to Metal 2 Piece Connectors, designed for seamless integration in card edge applications. Featuring a vibrant green color, these connectors offer robust performance with a current rating of 10 A. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure reliable and durable connectivity. With a pitch of .2 inches and row spacing of .15 inches, they provide efficient signal transmission in a straight mount orientation. Boasting 47 positions, they accommodate diverse connection needs. Operating flawlessly in a wide temperature range from -65 to 125 °C, these connectors are ideal for various industrial applications. Trust in our high-quality connectors to optimize your board-to-board connections.