408-047-540-112

Heilind Number:EDA408-047-540-112
Manufacturer:EDAC
Manufacturer Number:408-047-540-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-047-540-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-047-540-112

Detailed Description

Enhance your connectivity with our Card Edge Metal to Metal 2 Piece Connectors, a vital component for seamless communication on your PCB. Designed for efficiency, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in any setting. The green color adds a touch of visual distinction, while the copper alloy contact material guarantees robust conductivity. With a pitch of .2 inches and row spacing of .15 inches, these connectors offer precise alignment for seamless integration. Boasting 47 positions, they provide ample room for your connections. Whether you require straight or right-angle mounting, our connectors offer flexibility to suit your needs. Operating flawlessly in temperatures ranging from -65 to 125°C, they are ideal for various environments. Trust in our high-quality connectors to optimize performance and streamline your electronic systems.