408-047-540-122

Heilind Number:EDA408-047-540-122
Manufacturer:EDAC
Manufacturer Number:408-047-540-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-047-540-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-047-540-122

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connectors, designed for seamless metal-to-metal connections. These two-piece connectors, in a vibrant green hue, ensure reliable power transmission with an amperage rating of 10A. Crafted with precision, the housing material features UL 94V-0 Diallyl Phthalate for enhanced durability, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .2 inches and a row spacing of .15 inches, they offer efficient signal transfer in a compact design. Boasting 47 positions, these connectors accommodate multiple connections with ease. Their straight mount orientation simplifies installation, and they can operate flawlessly in a wide temperature range from -65 to 125°C. Elevate your PCB connectivity with these essential components.