408-047-540-212

Heilind Number:EDA408-047-540-212
Manufacturer:EDAC
Manufacturer Number:408-047-540-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-047-540-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-047-540-212

Detailed Description

Enhance your electronic connections with our Card Edge Metal to Metal 2 Piece Connectors in a vibrant green hue. Designed for optimal performance, these connectors offer a high amperage of 10 A, ensuring reliable power transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, they guarantee longevity and stability in any application. With a pitch of .2 inches and row spacing of .15 inches, they facilitate seamless PCB connections. Boasting 47 positions and straight mount orientation, they provide ample versatility for your setup. Operating flawlessly in a wide temperature range of -65 to 125 °C, they are ideal for demanding environments. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.