408-047-541-112

Heilind Number:EDA408-047-541-112
Manufacturer:EDAC
Manufacturer Number:408-047-541-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-047-541-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-047-541-112

Detailed Description

Enhance connectivity with our Card Edge connectors, designed for seamless metal-to-metal integration in electronic devices. With a durable housing crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure optimal performance and reliability. Each connector features 47 positions, allowing for extensive connectivity options. The copper alloy contacts provide efficient power transmission, while the 10A amperage rating supports high-power applications. With a pitch of .2 inches and row spacing of .15 inches, these connectors offer precise and secure connections on PCBs. Operating smoothly in temperatures ranging from -65 to 125°C, they are suitable for a wide range of environments. Choose our Card Edge connectors for robust and dependable board-to-board connectivity solutions.