408-047-541-212

Heilind Number:EDA408-047-541-212
Manufacturer:EDAC
Manufacturer Number:408-047-541-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-047-541-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-047-541-212

Detailed Description

Enhance your electronic connections with our Card Edge Metal to Metal 2 Piece Connectors, designed for seamless and reliable performance. Featuring a vibrant green color, these connectors boast a high amperage of 10 A, making them ideal for power-intensive applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they ensure durability and efficient conductivity. With a pitch of .2 in and row spacing of .15 in, they offer precise alignment for seamless integration. The 47 positions cater to various connection needs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, these connectors are a dependable choice for a wide range of electronic devices. Upgrade your connectivity solutions with this essential component.