408-047-541-222

Heilind Number:EDA408-047-541-222
Manufacturer:EDAC
Manufacturer Number:408-047-541-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-047-541-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-047-541-222

Detailed Description

Enhance your electronic connections with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a durable construction, with a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts. With a high amperage capacity of 10 A and a precise pitch of .2 inches, they ensure reliable power transmission. The 47 positions, along with straight mount orientation, offer versatile installation options on PCBs. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, they are ideal for various industrial applications. Upgrade your connectivity solutions with these high-performance connectors.