408-047-542-212

Heilind Number:EDA408-047-542-212
Manufacturer:EDAC
Manufacturer Number:408-047-542-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-047-542-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-047-542-212

Detailed Description

Introducing our Card Edge Connectors, designed for seamless metal-to-metal 2-piece connections. Featuring a vibrant green color, these connectors are not only visually striking but also reliable, with a high amperage capacity of 10 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they offer durable performance in various environments. With a pitch of .2 inches and row spacing of .15 inches, they ensure precise and secure connections. Boasting 47 positions, these connectors are ideal for complex board-to-board PCB applications. Their straight mount orientation and wide operating temperature range of -65 to 125°C further enhance their versatility. Trust in our connectors for efficient and high-quality electronic connections.