408-047-542-222

Heilind Number:EDA408-047-542-222
Manufacturer:EDAC
Manufacturer Number:408-047-542-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-047-542-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-047-542-222

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless metal-to-metal integration. Featuring a vibrant green hue, these connectors offer reliable performance with a current rating of 10 A. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures durability and safety. The Copper Alloy contacts guarantee efficient power transmission, while the precise .2-inch pitch and .15-inch row spacing accommodate precise PCB layouts. With 47 positions, these connectors provide ample connectivity options. Their straight mount orientation and wide operating temperature range of -65 to 125 °C make them versatile for various applications. Elevate your electronics assembly with these high-quality connectors.