415-017-000-112

Heilind Number:EDA415-017-000-112
Manufacturer:EDAC
Manufacturer Number:415-017-000-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-017-000-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-017-000-112

Detailed Description

Enhance board-to-board connectivity with our Metal to Metal 2 Piece Connectors. Designed for seamless integration, these green connectors offer a reliable amperage of 10 A. The UL 94V-0 Diallyl Phthalate housing ensures durability, while the copper alloy contact material guarantees optimal performance. With a pitch of .2 inches and row spacing of .125 inches, these connectors provide precise alignment for 17 positions. Featuring a straight mount orientation, they are suitable for various PCB applications. Operating seamlessly in a wide temperature range from -65 to 125 °C, they are ideal for demanding environments. Elevate your connectivity solutions with these high-quality Card Edge Connectors.