415-017-000-122

Heilind Number:EDA415-017-000-122
Manufacturer:EDAC
Manufacturer Number:415-017-000-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-017-000-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-017-000-122

Detailed Description

Enhance your PCB connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .2 inches and row spacing of .125 inches, they offer precise alignment for seamless integration. The straight mount orientation and 17 positions make them versatile for various applications. Operating in temperatures ranging from -65 to 125°C, they guarantee consistent functionality in diverse environments. Upgrade your electronic assemblies with these high-quality connectors.