415-017-000-222

Heilind Number:EDA415-017-000-222
Manufacturer:EDAC
Manufacturer Number:415-017-000-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-017-000-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-017-000-222

Detailed Description

Enhance your PCB connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless integration, these green connectors boast a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring optimal performance in demanding environments. With a 10 A amperage rating, they offer efficient power transmission, while the .2-inch pitch and .125-inch row spacing accommodate precise connections. Featuring 17 positions, these connectors facilitate seamless board-to-board communication. Their straight mount orientation and wide operating temperature range of -65 to 125 °C make them versatile for various applications. Trust in our high-quality connectors for seamless and efficient PCB connectivity.