415-017-520-112

Heilind Number:EDA415-017-520-112
Manufacturer:EDAC
Manufacturer Number:415-017-520-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-017-520-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-017-520-112

Detailed Description

Elevate your electronic connections with these durable Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless PCB integration, these connectors offer a reliable solution for high-performance applications. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, they ensure both durability and conductivity. The 17-position configuration, featuring a .2-inch pitch and .125-inch row spacing, allows for precise and efficient connectivity. Operating flawlessly in a wide temperature range from -65 to 125 °C, these connectors are suitable for various environments. Whether you're a DIY enthusiast or a professional in need of top-notch components, these connectors are a must-have for your toolbox. Upgrade your setup and experience seamless connectivity like never before.