415-017-520-122

Heilind Number:EDA415-017-520-122
Manufacturer:EDAC
Manufacturer Number:415-017-520-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-017-520-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-017-520-122

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Metal to Metal 2 Piece Connectors. Designed for precision and durability, these connectors feature a vibrant green housing constructed from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a contact material of Copper Alloy, they guarantee optimal conductivity. Boasting a pitch of .2 inches and row spacing of .125 inches, these connectors offer seamless board-to-board connections. The straight mount orientation and 17 positions accommodate various circuit configurations with ease. Operating flawlessly in a temperature range of -65 to 125°C, they are suitable for a wide range of applications. Elevate your project with these essential connectors.