415-017-520-212

Heilind Number:EDA415-017-520-212
Manufacturer:EDAC
Manufacturer Number:415-017-520-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-017-520-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-017-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge 2 Piece Connectors, designed for seamless metal-to-metal contact. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer durability and reliability. Each connector features 17 positions, allowing for extensive connectivity options. The copper alloy contacts ensure efficient power transmission, supporting an amperage of 10 A. With a pitch of .2 inches and row spacing of .125 inches, these connectors provide precise and secure mounting on your board. Operating flawlessly in temperatures ranging from -65 to 125 °C, they are ideal for various industrial applications. Upgrade your setup with these high-performance connectors, essential for seamless data transmission.