415-017-520-222

Heilind Number:EDA415-017-520-222
Manufacturer:EDAC
Manufacturer Number:415-017-520-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-017-520-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-017-520-222

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, designed for seamless metal-to-metal contact in PCB assemblies. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate and high-performance Copper Alloy contacts, these connectors ensure reliable power transmission at a rated amperage of 10A. With a pitch of .2 inches and 17 positions, they offer precise alignment for efficient signal transfer. The straight mount orientation and .125-inch row spacing make them ideal for various board-to-board applications. Operating seamlessly in temperatures ranging from -65 to 125°C, these connectors are built to withstand harsh environments, guaranteeing long-term performance and durability. Upgrade your connectivity solutions with these essential components.