415-017-540-112

Heilind Number:EDA415-017-540-112
Manufacturer:EDAC
Manufacturer Number:415-017-540-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-017-540-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-017-540-112

Detailed Description

Enhance your circuit connections with our Card Edge Metal to Metal 2 Piece Connectors. Designed for reliable performance, these connectors feature a vibrant Green color and offer a current rating of 10 A. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure durability and efficient conductivity. With a pitch of .2 inches and row spacing of .125 inches, they provide precise alignment for 17 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -65 to 125 °C ensures suitability for various environments. Perfect for PCB applications, these connectors are a must-have for high-quality and secure board-to-board connections.