415-017-540-122

Heilind Number:EDA415-017-540-122
Manufacturer:EDAC
Manufacturer Number:415-017-540-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-017-540-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-017-540-122

Detailed Description

Enhance your connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Featuring a vibrant green hue, these connectors offer reliable performance with a 10A amperage rating. Constructed with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure durability and efficient conductivity. With a .2-inch pitch and .125-inch row spacing, they provide a seamless fit for your PCB connections. The straight mount orientation and 17 positions cater to diverse installation needs. Operating smoothly in temperatures ranging from -65 to 125°C, these connectors are ideal for various applications in the electronics industry. Trust in our high-quality products for seamless board-to-board connectivity.