415-017-540-212

Heilind Number:EDA415-017-540-212
Manufacturer:EDAC
Manufacturer Number:415-017-540-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-017-540-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-017-540-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Metal to Metal 2 Piece Connectors. Featuring a vibrant green color, these connectors offer seamless power transfer with an amperage of 10 A. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, they ensure reliable performance. With a pitch of .2 inches and row spacing of .125 inches, they provide efficient PCB-to-PCB connections. The straight mount orientation and 17 positions make them versatile for various applications. Operating smoothly in a wide temperature range from -65 to 125°C, these connectors are essential components for your electronic setups. Explore our range of connectors for optimal board-to-board connectivity.